Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DAN217WTLCT-ND
Quantity Available 3.694
Can ship immediately
Manufacturer

Manufacturer Part Number

DAN217WTL

Description DIODE ARRAY GP 80V 100MA EMD3
Expanded Description Diode Array 1 Pair Series Connection Standard 80V 100mA Surface Mount SC-75, SOT-416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DAN217W
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DAN217WMTLCT-ND DAN217WMTL Rohm Semiconductor Cut Tape (CT) ? 2.017 - Immediate
2,45000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DAN217WTLCT

11:51:11 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,07900 20,79
25 1,61560 40,39
100 1,22290 122,29
250 0,86520 216,30
500 0,69216 346,08
1.000 0,53067 530,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAN217WTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44800
  • Digi-Reel® ? : DAN217WTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback