Add To Favorites
Product Overview
Digi-Key Part Number BU4220FVECT-ND
Quantity Available 2.119
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4220FVE-TR

Description IC DETECTOR VOLT 2.0V ODRN 5VSOF
Expanded Description Supervisor Open Drain or Open Collector Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
Additional Resources
Standard Package ? 1
Other Names BU4220FVECT

04:23:55 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,68200 36,82
25 3,26200 81,55
100 2,84200 284,20
250 2,47380 618,45
500 2,10532 1.052,66
1.000 1,68427 1.684,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4220FVETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,58410
  • Digi-Reel® ? : BU4220FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback