Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BR24C01-RMN6TPCT-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24C01-RMN6TP

Description IC EEPROM 1KBIT 100KHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BR24Cyy-Ryy6TP Series
Product Training Modules EEPROM Memory Solutions
Catalog Page 1156 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 100kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names BR24C01-RMN6TPCT

20:52:50 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,98900 29,89
25 2,77480 69,37
50 2,75800 137,90
100 2,44990 244,99
250 2,41816 604,54
500 2,38206 1.191,03
1.000 2,31818 2.318,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24C01-RMN6TPTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,06204
  • Digi-Reel® ? : BR24C01-RMN6TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback