Add To Favorites
Product Overview
Digi-Key Part Number BH1621FVCCT-ND
Quantity Available 5.734
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1621FVC-TR

Description IC AMBIENT LIGHT SENSOR 5WSOF
Expanded Description Optical Sensor Ambient 560nm Current SOT-665
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH1621FVC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type Current
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-WSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BH1621FVCCT

07:36:44 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,11000 13,11
5 12,40800 62,04
10 10,63100 106,31
25 8,50520 212,63
50 7,79740 389,87
100 7,08810 708,81
500 6,20202 3.101,01
1.000 5,49329 5.493,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1621FVCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,15496
  • Digi-Reel® ? : BH1621FVCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback