Add To Favorites
Product Overview
Digi-Key Part Number BDE0900GCT-ND
Quantity Available 3.776
Can ship immediately
Manufacturer

Manufacturer Part Number

BDE0900G-TR

Description IC TEMP SENSOR THERM 90C 5-SSOP
Expanded Description Thermostat 90°C Active Low Open Drain 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDEzzz0G Series
Catalog Page 1154 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 90°C
Accuracy ±4°C
Current - Output (Max) 5mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp, VTemp
Selectable Hysteresis No
Features -
Voltage - Supply 2.9 V ~ 5.5 V
Current - Supply 16µA
Operating Temperature -30°C ~ 130°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BDE0900G-CT
BDE0900G-CT-ND
BDE0900GCT

02:51:10 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,32000 13,32
5 12,84600 64,23
10 10,43400 104,34
25 8,99000 224,75
50 7,78600 389,30
100 7,06340 706,34
500 5,93962 2.969,81
1.000 5,29744 5.297,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BDE0900GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,66992
  • Digi-Reel® ? : BDE0900GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback