Add To Favorites
Product Overview
Digi-Key Part Number BD87A28FVMCT-ND
Quantity Available 3.365
Can ship immediately
Manufacturer

Manufacturer Part Number

BD87A28FVM-TR

Description IC RESET WATCHDOG TIMER 8MSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDx7AxxFVM,BD99A41F
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD87A28FVMCT

08:20:58 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,09000 20,09
10 18,13000 181,30
25 16,18680 404,67
100 14,56770 1.456,77
250 12,94916 3.237,29
500 11,33048 5.665,24
1.000 9,38812 9.388,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD87A28FVMTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 8,48610
  • Digi-Reel® ? : BD87A28FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback