Add To Favorites
Product Overview
Digi-Key Part Number BD65492MUV-E2CT-ND
Quantity Available 3.963
Can ship immediately
Manufacturer

Manufacturer Part Number

BD65492MUV-E2

Description IC MOTOR DRIVER PAR 24VQFN
Expanded Description Motor Driver DMOS PWM VQFN024V4040
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD65492MUV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM
Technology DMOS
Step Resolution -
Applications Camera
Current - Output 1A
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 1.8 V ~ 16 V
Operating Temperature -25°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN024V4040
 
Additional Resources
Standard Package ? 1

19:52:28 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,06000 46,06
10 41,09700 410,97
25 36,98800 924,70
100 33,69940 3.369,94
250 30,41192 7.602,98
500 27,28838 13.644,19
1.000 23,01432 23.014,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD65492MUV-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 21,22680
  • Digi-Reel® ? : BD65492MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback