Add To Favorites
Product Overview
Digi-Key Part Number BD5330GCT-ND
Quantity Available 2.332
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5330G-TR

Description IC DETECTOR VOLT 3.0V CMOS 5SSOP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BD52xx(G,FVE), BD52xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD5330GCT

04:16:55 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,19900 31,99
25 2,80000 70,00
100 2,40100 240,10
250 2,08068 520,17
500 1,76064 880,32
1.000 1,36052 1.360,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5330GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,20435
  • Digi-Reel® ? : BD5330GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback