Add To Favorites
Product Overview
Digi-Key Part Number BD5240GCT-ND
Quantity Available 3.137
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5240G-TR

Description IC DETECTOR VOLT 4.0V ODRN 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD52xx(G,FVE), BD52xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD5240GCT

22:45:26 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,06600 30,66
25 2,58160 64,54
100 2,10210 210,21
250 1,74188 435,47
500 1,44144 720,72
1.000 1,08108 1.081,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5240GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,96213
  • Digi-Reel® ? : BD5240GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback