Add To Favorites
Product Overview
Digi-Key Part Number BD49K27G-TLCT-ND
Quantity Available 4.581
Can ship immediately
Manufacturer

Manufacturer Part Number

BD49K27G-TL

Description IC DETECTOR VOLT 2.7V CMOS SSOP3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD49xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD49K27G-TLCT

07:58:49 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,59400 25,94
25 2,18560 54,64
100 1,77940 177,94
250 1,47400 368,50
500 1,21994 609,97
1.000 0,91495 914,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD49K27G-TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,81428
  • Digi-Reel® ? : BD49K27G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.581 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback