Add To Favorites
Product Overview
Digi-Key Part Number BD48K26G-TLCT-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

BD48K26G-TL

Description IC DETECTOR VOLT 2.6V OD SSOP3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD48xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD48K26G-TLCT

02:45:59 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,57600 25,76
25 2,17000 54,25
100 1,76680 176,68
250 1,46356 365,89
500 1,21128 605,64
1.000 0,90846 908,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD48K26G-TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,80850
  • Digi-Reel® ? : BD48K26G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback