Add To Favorites
Product Overview
Digi-Key Part Number BD45402GCT-ND
Quantity Available 2.917
Can ship immediately
Manufacturer

Manufacturer Part Number

BD45402G-TR

Description IC RESET OD 4.0V 200MS 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD45zzz, BD46zzz Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 4V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD45402GCT

20:01:04 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,43800 44,38
25 3,93400 98,35
100 3,42650 342,65
250 2,98200 745,50
500 2,53792 1.268,96
1.000 2,03035 2.030,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45402GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,78640
  • Digi-Reel® ? : BD45402GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback