Add To Favorites
Product Overview
Digi-Key Part Number BD26502GUL-E2CT-ND
Quantity Available 4.778
Can ship immediately
Manufacturer

Manufacturer Part Number

BD26502GUL-E2

Description IC LED DRIVER LIN DIM VCSP50L4
Expanded Description LED Driver IC 17 Output Linear I²C, SPI Dimming 20mA VCSP50L4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BD26502GUL
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 17
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency 1.2MHz
Dimming I²C, SPI
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 62-UFBGA, CSPBGA
Supplier Device Package VCSP50L4
 
Additional Resources
Standard Package ? 1
Other Names BD26502GUL-E2CT

17:26:29 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,65000 48,65
10 43,79900 437,99
25 39,90840 997,71
100 36,01430 3.601,43
250 33,09404 8.273,51
500 30,17392 15.086,96
1.000 26,28045 26.280,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD26502GUL-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 24,57000
  • Digi-Reel® ? : BD26502GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback