Add To Favorites
Product Overview
Digi-Key Part Number BA78M07FP-E2CT-ND
Quantity Available 3.370
Can ship immediately
Manufacturer

Manufacturer Part Number

BA78M07FP-E2

Description IC REG LDO 7V 0.5A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 7V 500mA TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BA78(M)xx Series
Product Training Modules Standard LDO Regulator ICs
Featured Product CMOS LDO Regulators
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 7V
Current - Output 500mA
Voltage - Dropout (Typical) 2V @ 500mA
Number of Regulators 1
Voltage - Input 9.5 V ~ 22 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Additional Resources
Standard Package ? 1
Other Names BA78M07FP-E2CT

07:02:30 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 5,83100 58,31
25 5,16320 129,08
100 4,49680 449,68
250 3,91384 978,46
500 3,33102 1.665,51
1.000 2,66483 2.664,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA78M07FP-E2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,34465
  • Digi-Reel® ? : BA78M07FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback