Add To Favorites
Product Overview
Digi-Key Part Number BA50BC0WFP-E2CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BA50BC0WFP-E2

Description IC REG LDO 5V 1A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 1A TO-252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAxxBC0(W) Series
Product Training Modules Standard LDO Regulator ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 0.3V @ 200mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BA50BC0WFP-E2CT

17:26:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,82000 8,82
10 7,79800 77,98
25 7,04480 176,12
100 6,16490 616,49
250 5,41016 1.352,54
500 4,78100 2.390,50
1.000 3,77447 3.774,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA50BC0WFP-E2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,42020
  • Digi-Reel® ? : BA50BC0WFP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback