Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SK3541T2LCT-ND
Quantity Available 87.314
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK3541T2L

Description MOSFET N-CH 30V .1A VMT3
Expanded Description N-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SK3541
Featured Product MOSFET ECOMOS
Catalog Page 1378 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VMT3
Package / Case SOT-723
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 6,02000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names 2SK3541T2LCT

08:24:15 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,33800 23,38
25 1,81720 45,43
100 1,37550 137,55
250 0,97328 243,32
500 0,77868 389,34
1.000 0,59696 596,96
2.500 0,51912 1.297,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK3541T2LTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,45360
  • Digi-Reel® ? : 2SK3541T2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 87.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback