Add To Favorites
Product Overview
Digi-Key Part Number 2SC5663T2LCT-ND
Quantity Available 7.865
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5663T2L

Description TRANS NPN 12V 0.5A VMT3
Expanded Description Bipolar (BJT) Transistor NPN 12V 500mA 320MHz 150mW Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2SC5585, 2SC5663
Catalog Page 1385 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V
Power - Max 150mW
Frequency - Transition 320MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Additional Resources
Standard Package ? 1
Other Names 2SC5663T2LCT

12:20:12 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,79300 27,93
25 2,35760 58,94
100 1,91800 191,80
250 1,58900 397,25
500 1,31516 657,58
1.000 0,98630 986,30
2.500 0,90415 2.260,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC5663T2LTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,82460
  • Digi-Reel® ? : 2SC5663T2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback