Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SB1181TLQCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SB1181TLQ

Description TRANS PNP 80V 1A SOT-428
Expanded Description Bipolar (BJT) Transistor PNP 80V 1A 100MHz 10W Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SB1181TLRCT-ND 2SB1181TLR Rohm Semiconductor Cut Tape (CT) ? 849 - Immediate
6,65000 1
Documents & Media
Datasheets 2SB1260/1181
Catalog Page 1386 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V
Power - Max 10W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SB1181TLQCT

04:31:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 5,80300 58,03
25 5,14080 128,52
100 4,47720 447,72
250 3,89704 974,26
500 3,31660 1.658,30
1.000 2,65328 2.653,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1181TLQTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,33450
  • Digi-Reel® ? : 2SB1181TLQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback