Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SA1774TLSCT-ND
Quantity Available 6.311
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1774TLS

Description TRANS PNP 50V 0.15A SOT-416 TR
Expanded Description Bipolar (BJT) Transistor PNP 50V 150mA 140MHz 150mW Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SA1037AK(1576A/1774/2029)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1774TLQCT-ND 2SA1774TLQ Rohm Semiconductor Cut Tape (CT) ? 31.946 - Immediate
2,38000 1
2SA1774EBTLSCT-ND 2SA1774EBTLS Rohm Semiconductor Cut Tape (CT) ? 2.990 - Immediate
2,38000 1
Additional Resources
Standard Package ? 1
Other Names 2SA1774TLSCT

11:37:24 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,68700 16,87
25 1,21240 30,31
100 0,94360 94,36
250 0,59332 148,33
500 0,50554 252,77
1.000 0,34377 343,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1774TLSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30107
  • Digi-Reel® ? : 2SA1774TLSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback