Add To Favorites
Product Overview
Digi-Key Part Number 1604-1003-1-ND
Quantity Available 3.798
Can ship immediately
Manufacturer

Manufacturer Part Number

BMD-200-A-R

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BMD-200 Datasheet
BMD-200 Brief
Mfg Application Notes BMD-200-AN-2 Programming Guide
RoHS Information BMD-100,200,300 Compliance Statement
3D Model BMD-200.stp
Product Attributes Select All
Categories
Manufacturer

Rigado LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 256kB Flash, 16kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 12.6mA ~ 13.4mA
Current - Transmitting 8mA ~ 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C
Package / Case 26-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1604-1003-1

13:24:54 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 102,30000 102,30
10 92,54500 925,45
25 85,24000 2.131,00
100 77,93350 7.793,35
250 73,06280 18.265,70
500 68,19184 34.095,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1604-1003-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 61,69737
  • Digi-Reel® ? : 1604-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback