Add To Favorites
Product Overview
Digi-Key Part Number 696-1013-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

UB3C-0R33F1

Description RES 0.33 OHM 3W 1% AXIAL
Expanded Description 0.33 Ohm ±1% 3W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1013
UB3C-.33
UB3C-.33-ND
UB3C-0R33F1-ND
UB3C0R33F1

02:25:39 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
10 7,61600 76,16
25 7,00280 175,07
50 6,38820 319,41
100 5,52860 552,86
250 4,66844 1.167,11
500 3,93120 1.965,60
1.000 3,26781 3.267,81
5.000 3,13268 15.663,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB3C-0R33F8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,36091
Send Feedback