Add To Favorites
Product Overview
Digi-Key Part Number 696-1513-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL50-50KF8

Description RES CHAS MNT 50K OHM 1% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50k
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
  • HSA5033KJ - TE Connectivity Passive Product | A102440-ND DigiKey Electronics
  • HSA5033KJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 33K OHM 5% 50W
  • Unit Price 26,65000
  • A102440-ND
Additional Resources
Standard Package ? 25
Other Names 696-1513
UAL-50 50000 OHM 1%
UAL-50-50000F
UAL-50-50000F-ND
UAL50-50KF8-ND
UAL5050KF8

11:21:35 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,80000 36,80
10 33,28300 332,83
25 30,45040 761,26
50 28,32700 1.416,35
100 24,78640 2.478,64
250 21,24532 5.311,33
500 19,47478 9.737,39
1.000 17,84595 17.845,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback