Add To Favorites
Product Overview
Digi-Key Part Number 696-1293-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL25-7R5F8

Description RES CHAS MNT 7.5 OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 7.5
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max) 0.575" (14.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1293
UAL25-7R5F8-ND
UAL257R5F8

01:20:58 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,73000 23,73
10 21,17500 211,75
25 19,90520 497,63
50 18,21120 910,56
100 15,66950 1.566,95
250 13,55200 3.388,00
500 12,28150 6.140,75
1.000 10,79925 10.799,25
5.000 10,41810 52.090,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback