Add To Favorites
Product Overview
Digi-Key Part Number 696-1244-1-ND
Quantity Available 308
Can ship immediately
Manufacturer

Manufacturer Part Number

S4-10RF1

Description RES SMD 10 OHM 1% 2W 4525
Expanded Description 10 Ohm ±1% 2W Chip Resistor 4525 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 4525 J-Lead
Supplier Device Package -
Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max) 0.197" (5.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1244-1
S-4-10FCT
S-4-10FCT-ND

09:46:03 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,05000 8,05
10 7,14000 71,40
25 6,56040 164,01
50 5,98640 299,32
100 5,18000 518,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1244-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4,09640
  • Digi-Reel® ? : 696-1244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback