Add To Favorites
Product Overview
Digi-Key Part Number 696-1285-1-ND
Quantity Available 1.211
Can ship immediately
Manufacturer

Manufacturer Part Number

PFS35-50KF1

Description RES SMD 50K OHM 1% 35W TO263
Expanded Description 50k Ohm ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PFS35
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50k
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D-Pak)
Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1285-1
PFS35-50000FCT
PFS35-50000FCT-ND

16:13:52 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,32000 26,32
10 23,52700 235,27
25 22,11160 552,79
50 20,23000 1.011,50
100 17,40760 1.740,76
250 15,05504 3.763,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1285-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 12,77892
  • Digi-Reel® ? : 696-1285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback