Add To Favorites
Product Overview
Digi-Key Part Number 696-1422-1-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

PFC10-5RF1

Description RES SMD 5 OHM 1% 25W PFC10
Expanded Description 5 Ohm ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PFC Series
Product Training Modules Non-Inductive Thin Film Power Resistors
Featured Product Low Profile, High Power Chip
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PFC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case PFC10 (TO-126 SMT)
Supplier Device Package PFC10
Size / Dimension 0.472" L x 0.323" W (12.00mm x 8.20mm)
Height - Seated (Max) 0.041" (1.05mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • PFC10 KIT - Riedon | 696-16978-ND DigiKey Electronics
  • PFC10 KIT
  • Riedon
  • RESISTOR KIT 0.1-100 25W 60PCS
  • Unit Price 330,75000
  • 696-16978-ND
Additional Resources
Standard Package ? 1
Other Names 696-1422-1
PFC10-5RF1CT
PFC10-5RF1CT-ND

04:44:31 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,67000 19,67
10 17,53500 175,35
25 16,48360 412,09
50 15,08220 754,11
100 12,97730 1.297,73
250 11,22352 2.805,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1422-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 9,84900
  • Digi-Reel® ? : 696-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback