Add To Favorites
Product Overview
Digi-Key Part Number 696-1326-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-0R33F1

Description RES 0.33 OHM 50W 1% TO220
Expanded Description 0.33 Ohm ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1326
PF2205-0R33F1-ND

00:09:22 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,49000 28,49
10 25,77400 257,74
25 23,58440 589,61
50 21,93800 1.096,90
100 19,19610 1.919,61
250 16,45364 4.113,41
500 15,08234 7.541,17
1.000 13,82094 13.820,94
5.000 13,16280 65.814,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback