Add To Favorites
Product Overview
Digi-Key Part Number 696-1160-ND
Quantity Available 2.816
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-0R05J1

Description RES 0.05 OHM 35W 5% TO220
Expanded Description 0.05 Ohm ±5% 35W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±5%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1160
PF2203-0.050
PF2203-0.050-ND
PF2203-0R05F1
PF22030R05J1

03:17:33 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,64000 21,64
10 19,17600 191,76
25 17,78000 444,50
50 16,73380 836,69
100 14,64210 1.464,21
250 12,55040 3.137,60
500 10,45868 5.229,34
1.000 9,06419 9.064,19
5.000 8,78529 43.926,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback