Add To Favorites
Product Overview
Digi-Key Part Number 696-1006-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2A-1RF1

Description RES 1 OHM 30W 1% TO218
Expanded Description 1 Ohm ±1% 30W Through Hole Resistor TO-247-2 Variant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FPR2-T218
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 30W
Composition Metal Foil
Features -
Temperature Coefficient ±30ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-247-2 Variant
Supplier Device Package TO-218 (TO-247)
Size / Dimension 0.610" L x 0.181" W (15.50mm x 4.60mm)
Height - Seated (Max) 0.949" (24.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 696-1006
FPR2-T2181.000
FPR2-T2181.000-ND
FPR2T2181000OHM1

02:47:46 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,00000 42,00
10 39,37500 393,75
25 36,75000 918,75
50 32,37500 1.618,75
100 28,00000 2.800,00
250 25,37500 6.343,75
500 23,62500 11.812,50
1.000 21,87500 21.875,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback