Add To Favorites
Product Overview
Digi-Key Part Number 1028-1214-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RT7258GSP

Description IC REG BUCK ADJ 8A 8SOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT7258
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.808V
Voltage - Output (Max) 15V
Current - Output 8A
Frequency - Switching 600kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1214-1

20:06:13 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,53000 8,53
10 7,57200 75,72
25 6,84120 171,03
100 5,98470 598,47
250 5,25196 1.312,99
500 4,64144 2.320,72
1.000 3,66424 3.664,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1214-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,32224
  • Digi-Reel® ? : 1028-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback