Add To Favorites
Product Overview
Digi-Key Part Number RJH60F7BDPQ-A0#T0-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

RJH60F7BDPQ-A0#T0

Description IGBT 600V 90A 328.9W TO-247A
Expanded Description IGBT Trench 600V 90A 328.9W Through Hole TO-247A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RJH60F7BDPQ-A0
RoHS Information RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 90A
Current - Collector Pulsed (Icm) -
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 50A
Power - Max 328.9W
Switching Energy -
Input Type Standard
Gate Charge -
Td (on/off) @ 25°C 63ns/142ns
Test Condition 400V, 30A, 5 Ohm, 15V
Reverse Recovery Time (trr) 25ns
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RJH60F7BDPQA0T0

12:02:49 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,54000 45,54
10 40,69300 406,93
25 36,62320 915,58
100 33,36770 3.336,77
250 30,11252 7.528,13
500 27,01984 13.509,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback