Add To Favorites
Product Overview
Digi-Key Part Number R5F364AENFB#V2-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F364AENFB#V2

Description IC MCU 16BIT 256KB FLASH 100QFP
Expanded Description M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M16C/60/64A
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 25MHz
Connectivity EBI/EMI, I²C, SIO, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 85
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 26x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
R5F364AENFB#30-ND R5F364AENFB#30 Renesas Electronics America Tray ? 0
77,55000 1  Non-Stock ?
Additional Resources
Standard Package ? 1

16:32:26 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,55000 77,55
10 69,79500 697,95
25 63,59120 1.589,78
100 57,38700 5.738,70
250 52,73400 13.183,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback