Add To Favorites
Product Overview
Digi-Key Part Number R5F2LA68ANFA#U0-ND
Quantity Available
Manufacturer

Manufacturer Part Number

R5F2LA68ANFA#U0

Description IC MCU 16BIT 64KB FLASH 64LQFP
Expanded Description R8C R8C/Lx/A6A Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
R5F2LA68ANFA#30-ND R5F2LA68ANFA#30 Renesas Electronics America Tray ? 0
48,15000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series R8C/Lx/A6A
Packaging ? Tray ?
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, LIN, SIO, SSU, UART/USART
Peripherals LCD, POR, PWM, Voltage Detect, WDT
Number of I/O 56
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.5K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (14x14)
 
Additional Resources
Standard Package ? 1

00:39:29 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,15000 48,15
10 43,30800 433,08
25 39,45480 986,37
100 35,60600 3.560,60
250 32,71904 8.179,76
500 29,83208 14.916,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback