Add To Favorites
Product Overview
Digi-Key Part Number R5F100GLANA#U0-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F100GLANA#U0

Description IC MCU 16BIT 512KB FLASH 48HWQFN
Expanded Description RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RL78/G13
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-HWQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names R5F100GLANAU0

19:11:55 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,27000 50,27
10 45,21200 452,12
25 41,18880 1.029,72
100 37,17110 3.717,11
250 34,15724 8.539,31
500 31,14338 15.571,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F100GLANA#W0-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 26,12025
Send Feedback