Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number R1LV1616RSA-5SI#B0-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

R1LV1616RSA-5SI#B0

Description IC SRAM 16MBIT 55NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets R1LV1616R Series
RoHS Information RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Tray ?
Part Status Not For New Designs
Format - Memory RAM
Memory Type SRAM
Memory Size 16M (2M x 8, 1M x 16)
Speed 55ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TSOP
Supplier Device Package 48-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:44:50 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 256,48000 256,48
10 237,83900 2.378,39
25 229,42920 5.735,73
50 223,72420 11.186,21
100 195,94610 19.594,61
250 190,54028 47.635,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback