Add To Favorites
Product Overview
Digi-Key Part Number M30626FHPGP#U5C-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

M30626FHPGP#U5C

Description IC MCU 16BIT 384KB FLASH 100QFP
Expanded Description M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets M16C/62P Group Datasheet
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
RoHS Information RoHS Compliance
Featured Product Flasher Series of Production Tools
PCN Design/Specification Bondwire Change 15/Jul/2016
PCN Packaging Carrier Tape Update 29/Jul/2016
Catalog Page 778 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M16C/60/62P
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 24MHz
Connectivity I²C, IEBus, UART/USART
Peripherals DMA, WDT
Number of I/O 85
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 31K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 26x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names M30626FHPGPU5C

04:26:22 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 148,47000 148,47
10 137,34100 1.373,41
25 126,20360 3.155,09
100 117,29370 11.729,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback