Add To Favorites
Product Overview
Digi-Key Part Number DF3067RF20V-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3067RF20V

Description IC MCU 16BIT 128KB FLASH 100QFP
Expanded Description H8/300H H8® H8/300H Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8/300H
Packaging ? Tray ?
Part Status Active
Core Processor H8/300H
Core Size 16-Bit
Speed 20MHz
Connectivity SCI, SmartCard
Peripherals DMA, PWM, WDT
Number of I/O 70
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 100-BFQFP
Supplier Device Package 100-QFP (14x14)
 
Additional Resources
Standard Package ? 1

13:05:39 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 174,16000 174,16
10 161,09800 1.610,98
25 148,03600 3.700,90
100 137,58640 13.758,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback