Add To Favorites
Product Overview
Digi-Key Part Number 945-1984-5-ND
Quantity Available 236
Can ship immediately

Factory Stock ?: 66
Manufacturer

Manufacturer Part Number

RS-2415SZ/H3

Description CONV DC/DC 2W 9-36VIN 15VOUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RS Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series ECONOLINE RS
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 134mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial), Medical
Features Remote On/Off, SCP
Mounting Type Through Hole
Package / Case 8-SIP Module (7 Leads)
Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 84%
 
Additional Resources
Standard Package ? 22
Other Names 10013169
945-1984-5
RS-2415SZ/H3-ND
RS2415SZ/H3
RS2415SZH3

07:13:47 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 134,58000 134,58
5 133,57000 667,85
10 132,54000 1.325,40
25 130,47000 3.261,75
50 124,25620 6.212,81
100 113,90190 11.390,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback