Add To Favorites
Product Overview
Digi-Key Part Number 1516-1074-1-ND
Quantity Available 831
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP615-IW-CW

Description LED WHITE CLEAR 2SMD R/A
Expanded Description White LED Indication - Discrete 3.1V 2-SMD, 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets QBLP615-IW-xx
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP615
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 280mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, 1206
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.40mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1074-1

20:14:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,52700 25,27
25 2,06360 51,59
100 1,65060 165,06
250 1,39300 348,25
500 1,18664 593,32
1.000 0,92862 928,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1074-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,77385
  • Digi-Reel® ? : 1516-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback