Add To Favorites
Product Overview
Digi-Key Part Number 553-1571-5-ND
Quantity Available 350
Can ship immediately
Manufacturer

Manufacturer Part Number

T1124NL

Description XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T1/E1/CEPT/ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tube ?
Part Status Active
Transformer Type T1/E1 (Quad)
Inductance 1.2mH, 1.2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 2CT Transmitter, 1CT : 2 Receiver
Mounting Type Surface Mount
Size / Dimension 28.58mm L x 12.32mm W
Height - Seated (Max) 5.84mm
Weight -
 
Additional Resources
Standard Package ? 15
Other Names T1124NL-ND

07:00:43 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 59,01000 59,01
10 45,84300 458,43
25 44,60400 1.115,10
50 38,40900 1.920,45
100 36,67440 3.667,44
250 35,93100 8.982,75
500 35,31150 17.655,75
1.000 34,69200 34.692,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T1124NLT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 35,31150
Send Feedback