Add To Favorites
Product Overview
Digi-Key Part Number 553-2040-1-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

T1114NLT

Description XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T1/E1/CEPT/ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type T1/E1 (Quad)
Inductance 1.2mH, 1.2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 2CT Transmitter, 1CT : 2 Receiver
Mounting Type Surface Mount
Size / Dimension 28.58mm L x 12.32mm W
Height - Seated (Max) 5.84mm
Weight 0.009 lb (4.08g)
 
Additional Resources
Standard Package ? 1
Other Names 553-2040-1

20:37:49 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,35000 65,35
10 50,78800 507,88
25 49,41480 1.235,37
50 42,55240 2.127,62
100 40,62990 4.062,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2040-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 36,18764
  • Digi-Reel® ? : 553-2040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : T1114NL-ND
  • Minimum Quantity: 285  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 36,18779
Send Feedback