Add To Favorites
Product Overview
Digi-Key Part Number 553-1557-ND
Quantity Available 445
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-92114KNL

Description FIXED IND 35.6UH 5A 23 MOHM TH
Expanded Description 35.6µH Unshielded Toroidal Inductor 5A 23 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Toroid Vert/Low Profile KlipMount
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series KlipMount™
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 35.6µH
Tolerance -
Current Rating 5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 23 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 20kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.970" L x 0.610" W (24.64mm x 15.50mm)
Height - Seated (Max) 1.100" (27.94mm)
 
Additional Resources
Standard Package ? 55
Other Names PE-92114KNL-ND
PE92114KNL

08:54:17 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,19000 29,19
10 26,76100 267,61
25 24,32640 608,16
50 20,43300 1.021,65
100 17,51400 1.751,40
250 16,54100 4.135,25
500 15,56800 7.784,00
1.000 14,59500 14.595,00
5.000 13,62200 68.110,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback