Add To Favorites
Product Overview
Digi-Key Part Number 553-2096-1-ND
Quantity Available 1.178
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-54038SNLT

Description FIXED IND 77UH 2.7A 90 MOHM SMD
Expanded Description 77µH Unshielded Toroidal Inductor 2.7A 90 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series HCI-68
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 77µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm)
Height - Seated (Max) 0.400" (10.16mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2096-1

01:28:10 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,39000 24,39
10 22,36300 223,63
25 20,33240 508,31
50 17,07940 853,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2096-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 13,07070
  • Digi-Reel® ? : 553-2096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.178 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1421-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.013 - Immediate
  • Unit Price: 21,78000
Send Feedback