Add To Favorites
Product Overview
Digi-Key Part Number 553-1023-1-ND
Quantity Available 6.641
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0603CD330JTT

Description FIXED IND 33NH 600MA 220 MOHM
Expanded Description 33nH Unshielded Wirewound Inductor 600mA 220 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1519 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0603CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1023-1

06:56:20 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,52400 25,24
25 2,21080 55,27
50 1,89500 94,75
100 1,73710 173,71
250 1,57920 394,80
500 1,48444 742,22
1.000 1,13702 1.137,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1023-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,01520
  • Digi-Reel® ? : 553-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback