Add To Favorites
Product Overview
Digi-Key Part Number 553-2073-1-ND
Quantity Available 697
Can ship immediately
Manufacturer

Manufacturer Part Number

P0595NLT

Description INDUCT ARRAY 2 COIL 10.5UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 42µH Inductance - Connected in Series 10.5µH Inductance - Connected in Parallel 4.8 mOhm Max DC Resistance (DCR) - Parallel 19A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HCCI-80 Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series HCCI-80
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 42µH
Inductance - Connected In Parallel 10.5µH
Tolerance ±15%
Current Rating - Parallel 19A
Current Rating - Series 9.5A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 4.8 mOhm Max
DC Resistance (DCR) - Series 19.3 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm)
Height 0.500" (12.70mm)
 
You May Also Be Interested In
  • DRQ73-220-R - Eaton | 513-1246-1-ND DigiKey Electronics
  • DRQ73-220-R
  • Eaton
  • INDUCT ARRAY 2 COIL 22.65UH SMD
  • Unit Price 13,23000
  • 513-1246-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2073-1

01:04:29 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,90000 39,90
10 36,26000 362,60
25 32,63400 815,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2073-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 675 - Immediate
  • Unit Price: 27,19547
  • Digi-Reel® ? : 553-2073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 697 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2734-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: 35,70000
Send Feedback