Add To Favorites
Product Overview
Digi-Key Part Number 553-2072-1-ND
Quantity Available 1.170
Can ship immediately
Manufacturer

Manufacturer Part Number

P0527NLT

Description COMMON MODE CHOKE 7.2A 2LN SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 7.2A DCR 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) 7.2A
DC Resistance (DCR) (Max) 15 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 1.110" L x 1.000" W (28.19mm x 25.40mm)
Height (Max) 0.395" (10.04mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 553-2072-1

16:15:45 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,81000 30,81
10 28,22800 282,28
25 25,66200 641,55
50 21,55600 1.077,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2072-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 16,49700
  • Digi-Reel® ? : 553-2072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.170 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1722-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: 28,76000
Send Feedback