Add To Favorites
Product Overview
Digi-Key Part Number 553-2068-1-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

P0144NLT

Description FIXED IND 10.4UH 3.8A 31 MOHM
Expanded Description 10.4µH Unshielded Toroidal Inductor 3.8A 31 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Toroid, Bobcat Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series Bobcat
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 10.4µH
Tolerance -
Current Rating 3.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.215" (5.46mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2068-1

03:13:12 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,07000 35,07
10 32,12300 321,23
25 29,20400 730,10
50 24,53080 1.226,54
100 21,02660 2.102,66
250 19,85872 4.964,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2068-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 16,68800
  • Digi-Reel® ? : 553-2068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : P0144NL-ND
  • Minimum Quantity: 735  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,24000
Send Feedback