Add To Favorites
Product Overview
Digi-Key Part Number 553-2141-1-ND
Quantity Available 1.453
Can ship immediately
Manufacturer

Manufacturer Part Number

23Z467SM-T

Description TRANSFORMER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LAN Isolation Transformer Catalog
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 553-2141-1

23:25:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,66000 63,66
10 49,49800 494,98
25 48,16000 1.204,00
50 41,46960 2.073,48
100 39,59700 3.959,70
250 38,79444 9.698,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2141-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 34,65959
  • Digi-Reel® ? : 553-2141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback