Add To Favorites
Product Overview
Digi-Key Part Number 1212-1862-ND
Quantity Available 4.432
Can ship immediately
Manufacturer

Manufacturer Part Number

90123-AS

Description SPRING LOAD CONT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 10µin (0.25µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000
Other Names 1212-1862
90123-AS-ND

16:26:06 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,96100 29,61
25 2,53960 63,49
50 2,15740 107,87
100 2,07270 207,27
250 1,86144 465,36
500 1,77674 888,37
1.000 1,48064 1.480,64
2.500 1,35374 3.384,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback