Add To Favorites
Product Overview
Digi-Key Part Number 1212-1382-1-ND
Quantity Available 1.564
Can ship immediately
Manufacturer

Manufacturer Part Number

8MM-11-0002-02-279191

Description CONN HDR 2POS 2.54MM SMD R/A
Expanded Description 2 Positions Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 8FM-yy-yyyy-02-278 Flyer
RoHS Information RoHS Declaration
Featured Product SMD Socket and Pin Connectors
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8mm
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.096" (2.44mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 10µin (0.25µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1212-1382-1

02:34:03 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,03000 9,03
10 7,92400 79,24
25 7,45640 186,41
50 7,14560 357,28
100 6,83550 683,55
250 6,21404 1.553,51
500 5,59258 2.796,29
1.000 4,97126 4.971,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1382-2-ND
  • Minimum Quantity: 2.300
  • Quantity Available: 0
  • Unit Price: 4,24440
  • Digi-Reel® ? : 1212-1382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback